Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0660AIH-LVDS
Order Code3972730
Technical Datasheet
Display Size6.6"
Resolution1440 x 240 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeLVDS
Display Brightness1000cd/m²
TouchscreenNo Touchscreen
Module Size178.4mm x 40mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Display Pinout40 Way FFC
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 6.6” IPS TFT (Thin Film Transistor) with 1440 x 240 resolution
- LVDS interface
- LED backlight
- 1000cd/m2 high brightness
- IPS all-round viewing angles
- Landscape orientation
- Wide temperature range from -30°C to +85°C
- 178.40mm x 40mm x 3.35mm panel size
- 165.16mm x 28.36mm viewing area
- 40-way flat flexi, 0.5mm pitch
Technical Specifications
Display Size
6.6"
VGA Size
-
Display Appearance
RGB
Interface Type
LVDS
Touchscreen
No Touchscreen
Operating Temperature Min
-30°C
Display Pinout
40 Way FFC
SVHC
No SVHC (10-Jun-2022)
Resolution
1440 x 240 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
1000cd/m²
Module Size
178.4mm x 40mm
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11