Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT256064AA-YM
Order Code2342684
Product RangeMCOT256064AA
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT256064AA-YM
Order Code2342684
Product RangeMCOT256064AA
Technical Datasheet
Resolution256 x 64
Display AppearanceYellow on Black
Logic Voltage2.8V
Interface TypeParallel, SPI
Module Size84mm x 25.8mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Display ConstructionTAB
Product RangeMCOT256064AA
MSL-
Technical Specifications
Resolution
256 x 64
Logic Voltage
2.8V
Module Size
84mm x 25.8mm
Operating Temperature Max
85°C
Product Range
MCOT256064AA
SVHC
No SVHC (10-Jun-2022)
Display Appearance
Yellow on Black
Interface Type
Parallel, SPI
Operating Temperature Min
-30°C
Display Construction
TAB
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009