Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC22405B6W-GPTLY
Order Code2063122
Technical Datasheet
Character Count x Line24 x 2
Display AppearanceBlack on Grey
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size5.55mm
LCD Display TypeSTN
Module Size118mm x 36mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product Range-
Product Overview
- Alphanumeric / character LCD module
- 2 lines of 24 characters - 2 x 24 also referred to as 24 x 2
- Positive mode grey STN material
- Appearance - black characters on grey background (backlight off) or yellow/green background (backlight on)
- Transflective technology, generally for indoor and outdoor applications
- Chip on board construction (COB) for easy mounting
- On board controller SPLC780 or equivalent (HD44780 derivative)
- English/Japanese font sets
- 5V logic supply, standard parallel interface
- Display duty 1/16, Driving bias 1/5
- Yellow/green LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole DIL (side, left, 2x8) connection, 2.54mm pitch
- Overall max dimensions - 118.0 x 36.0 x 10.0mm
- Viewing area - 93.5 x 16.0mm
- 5mm character (actual dimension 3.20 x 5.55mm)
Technical Specifications
Character Count x Line
24 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
5.55mm
Module Size
118mm x 36mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow / Green
Display Appearance
Black on Grey
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05