Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROTHERM
Manufacturer Part NoB12A11005U112L310100..
Order Code2547458
Product RangeB12A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
200+ | €3.680 |
Price for:Each
Minimum: 200
Multiple: 200
€736.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROTHERM
Manufacturer Part NoB12A11005U112L310100..
Order Code2547458
Product RangeB12A Series
Technical Datasheet
Switching Temperature110°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsWire Leads
Sensor Housing-
Contact Rating6.3A
Product RangeB12A Series
Technical Specifications
Switching Temperature
110°C
Contact Operation
Normally Closed
Sensor Housing
-
Product Range
B12A Series
Reset Temperature
-
Sensor Terminals
Wire Leads
Contact Rating
6.3A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536