Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMPF300-VIDEO-KIT-NS.
Order Code3428842
Technical Datasheet
Silicon ManufacturerMicrosemi
No. of Bits-
Silicon Family NamePolarFire
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberMPF300T-1FCG1152E
Kit ContentsPolarFire FPGA w/300K LE Brd MPF300T-1FCG1152E, Sensor Brd, Adapter&Cord, 1Year S/W License, Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Microsemi
Silicon Family Name
PolarFire
Core Sub-Architecture
-
Kit Contents
PolarFire FPGA w/300K LE Brd MPF300T-1FCG1152E, Sensor Brd, Adapter&Cord, 1Year S/W License, Cable
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
MPF300T-1FCG1152E
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.443621