Print Page
148 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.370 |
5+ | €41.360 |
10+ | €35.600 |
20+ | €34.890 |
Price for:Each
Minimum: 1
Multiple: 1
€49.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRONEL
Manufacturer Part NoF41MM-024XK-9
Order Code1175748
Product RangeF41MM
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size41mm
External Depth12mm
Flow Rate - Imperial4.95CFM
Bearing TypeBall Bearing
Flow Rate - Metric140l/min
Air Flow - CFM4.95CFM
Noise Rating20dBA
Power Rating864mW
Rated Speed5400rpm
Power Connection Type2 Lead Wires
Current Rating36mA
IP RatingIP55
Air Flow - m3/min0.14m³/min
Product RangeF41MM
Product Overview
The F41MM series F-line Flat Axial Fan for cooling electronics or to dispel odours or heat in short and wherever air must be displaced. These fans are particularly well-suited for applications with large airflow volumes.
- Ultra slim fan
- Long life
- Low noise
- Locked rotor protection
- 10MΩ at 500VDC Minimum insulation resistance
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
41mm
Flow Rate - Imperial
4.95CFM
Flow Rate - Metric
140l/min
Noise Rating
20dBA
Rated Speed
5400rpm
Current Rating
36mA
Air Flow - m3/min
0.14m³/min
SVHC
No SVHC (17-Dec-2014)
Voltage Type
DC
Fan Frame Type
Square
External Depth
12mm
Bearing Type
Ball Bearing
Air Flow - CFM
4.95CFM
Power Rating
864mW
Power Connection Type
2 Lead Wires
IP Rating
IP55
Product Range
F41MM
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024