Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDKCC3T2TFS-1BC1ZABYY.
Order Code4242043
Product Range7450 MAX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €824.130 |
Price for:Each
Minimum: 1
Multiple: 1
€824.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKCC3T2TFS-1BC1ZABYY.
Order Code4242043
Product Range7450 MAX Series
Technical Datasheet
Drive TypeInternal
Form FactorU.3 2.5Inch, 15mm
InterfacesPCIe Gen 4, NVMe
Memory Capacity3.2TB
Flash Memory Type3D TLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed6800MB/s
Sequential Write Speed5300MB/s
Random Read up to (IOPS)1000k
Random Write up to (IOPS)390k
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range7450 MAX Series
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 4, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
6800MB/s
Random Read up to (IOPS)
1000k
Supply Voltage Nom
-
Operating Temperature Max
70°C
Form Factor
U.3 2.5Inch, 15mm
Memory Capacity
3.2TB
Encryption Type
Non-Encrypted
Sequential Write Speed
5300MB/s
Random Write up to (IOPS)
390k
Operating Temperature Min
0°C
Product Range
7450 MAX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041323