Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDKBA256TFK-1BC1AABYY
Order Code3935611
Product Range2450 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKBA256TFK-1BC1AABYY
Order Code3935611
Product Range2450 Series
Technical Datasheet
Drive TypeM.2 PCIe SSD
Form FactorM.2 2280
InterfacesPCIe, NVMe
Memory Capacity256GB
Flash Memory TypeNAND
Encryption TypeAES 256-bit
Sequential Read Speed3500MB/s
Sequential Write Speed1600MB/s
Random Read up to (IOPS)190k
Random Write up to (IOPS)400k
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product Range2450 Series
Technical Specifications
Drive Type
M.2 PCIe SSD
Interfaces
PCIe, NVMe
Flash Memory Type
NAND
Sequential Read Speed
3500MB/s
Random Read up to (IOPS)
190k
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
Boric acid (14-Jun-2023)
Form Factor
M.2 2280
Memory Capacity
256GB
Encryption Type
AES 256-bit
Sequential Write Speed
1600MB/s
Random Write up to (IOPS)
400k
Operating Temperature Min
-
Product Range
2450 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007782
Product traceability