Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDHBM1T0TDQ-1AT12ATYY
Order Code4050931
Product Range2100AT Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDHBM1T0TDQ-1AT12ATYY
Order Code4050931
Product Range2100AT Series
Technical Datasheet
Drive TypeInternal
Form FactorBGA
InterfacesPCIe, NVMe
Memory Capacity1TB
Flash Memory TypeTLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed2000MB/s
Sequential Write Speed1800MB/s
Random Read up to (IOPS)200k
Random Write up to (IOPS)130k
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range2100AT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
MTFDHBM1T0TDQ-1AT12ATYY is a 2100AT family SSD for automotive markets. It protects data with industry-leading and on-the-fly hardware-based encryption, secure firmware download, and cryptographic erase. It protects data at rest, helping to ensure data integrity in unexpected power-loss events. It delivers significantly faster boot, file and application load times compared to traditional hard drives. Applications include in-vehicle infotainment, navigation and driver information, adaptive driver assistance program, and black box.
- Robust data security
- Data path protection- help protect user data as it passes through the SSD (2100AI/AT)
- Power-loss protection, responsive performance
- Low power consumption : consume considerably less power than typical hard drives
- 1TB density
- Up to 2000/1750MB/s sequential read/write performance
- 480TB endurance (TBW)
- 256-bit AES, opal 2.0 encryption
- Operating temperature range from -40°C to 105°C
- 3 million hours mean time to failure
Technical Specifications
Drive Type
Internal
Interfaces
PCIe, NVMe
Flash Memory Type
TLC NAND
Sequential Read Speed
2000MB/s
Random Read up to (IOPS)
200k
Supply Voltage Nom
-
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Form Factor
BGA
Memory Capacity
1TB
Encryption Type
AES 256-bit
Sequential Write Speed
1800MB/s
Random Write up to (IOPS)
130k
Operating Temperature Min
-40°C
Product Range
2100AT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011888
Product traceability