Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €31.040 |
5+ | €29.300 |
10+ | €27.550 |
25+ | €25.630 |
50+ | €24.720 |
Product Information
Product Overview
MTFC64GASAONS-IT is a v2.1 UFS memory. The universal flash storage (UFS) is a communication and mass data storage device that includes an M-PHY interface, one or more NAND Flash components, and a controller on an advanced 6-signal bus, which is compliant with the UFS system specification. Its cost per bit, small package sizes, and high reliability make it an ideal choice for industrial applications like infrastructure and networking equipment, PC and servers, and a variety of other industrial and portable products. The non-volatile UFS draws no power to maintain stored data, delivers high performance across a wide range of operating temperatures, and resists shock and vibration disruption.
- Universal flash storage (UFS) controller and NAND flash
- VCC: 2.7 to 3.6V, VCCQ: 1.7 to 1.95V
- JEDEC/UFS specification version 2.1-compliant: advanced 6-signal interface
- Differential I/O pins, 2 lanes supported, high speed: gear 1/2/3 supported
- Permanent and power-on write protection, boot operation (high-speed boot), sleep mode
- Replay-protected memory block (RPMB), background operation, reliable write
- Discard/erase, command queuing, FFU, cache
- JEDEC/UFS specification version 3.0-features, REFRESH operation, temperature event notification
- 64GB density, 153-ball JEDEC TFBGA package
- Operating temperature range from -40°C to +95°C
Technical Specifications
NAND
64G x 8bit
TFBGA
1.066GHz
2.7V
-
-40°C
3.3V UFS NAND Flash Memories
No SVHC (17-Dec-2015)
512Gbit
Parallel
153Pins
-
3.6V
Surface Mount
95°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate