Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFC32GASAONS-IT
Order Code3861350
Product Range3.3V Parallel NAND Flash Memories
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC32GASAONS-IT
Order Code3861350
Product Range3.3V Parallel NAND Flash Memories
Technical Datasheet
Flash Memory TypeNAND
Memory Density256Gbit
Memory Configuration32G x 8bit
InterfacesParallel
IC Case / PackageTFBGA
No. of Pins153Pins
Clock Frequency Max1.066GHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range3.3V Parallel NAND Flash Memories
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Flash Memory Type
NAND
Memory Configuration
32G x 8bit
IC Case / Package
TFBGA
Clock Frequency Max
1.066GHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3.3V Parallel NAND Flash Memories
SVHC
No SVHC (17-Dec-2015)
Memory Density
256Gbit
Interfaces
Parallel
No. of Pins
153Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
Product traceability