Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €114.870 |
5+ | €100.510 |
10+ | €83.280 |
Price for:Each
Minimum: 1
Multiple: 1
€114.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTA8ATF1G64AZ-3G2R1
Order Code4723258
Technical Datasheet
Memory Density8GB
Memory Speed1.6GHz
Module MemoryPC4-3200
Module Form FactorDDR4 UDIMM
Memory ApplicationDesktop UDIMM
Memory Configuration1G x 8bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom1.2V
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
Technical Specifications
Memory Density
8GB
Module Memory
PC4-3200
Memory Application
Desktop UDIMM
Supply Voltage Min
-
Supply Voltage Nom
1.2V
Operating Temperature Max
95°C
SVHC
No SVHC (21-Jan-2025)
Memory Speed
1.6GHz
Module Form Factor
DDR4 UDIMM
Memory Configuration
1G x 8bit
Supply Voltage Max
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001