Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €80.740 |
5+ | €70.650 |
10+ | €58.540 |
50+ | €52.480 |
Price for:Each
Minimum: 1
Multiple: 1
€80.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTA4ATF51264AZ-3G2R1
Order Code4723257
Technical Datasheet
Memory Density4GB
Memory Speed1.6GHz
Module MemoryPC4-3200
Module Form FactorDDR4 UDIMM
Memory ApplicationDesktop UDIMM
Memory Configuration512M x 16bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom1.2V
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
Technical Specifications
Memory Density
4GB
Module Memory
PC4-3200
Memory Application
Desktop UDIMM
Supply Voltage Min
-
Supply Voltage Nom
1.2V
Operating Temperature Max
95°C
SVHC
No SVHC (21-Jan-2025)
Memory Speed
1.6GHz
Module Form Factor
DDR4 UDIMM
Memory Configuration
512M x 16bit
Supply Voltage Max
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001