Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €64.110 |
5+ | €62.390 |
10+ | €60.590 |
25+ | €59.700 |
50+ | €58.810 |
100+ | €55.290 |
Price for:Each
Minimum: 1
Multiple: 1
€64.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F768M64D4EK-023 WT:B.
Order Code4154524
Technical Datasheet
DRAM TypeLPDDR5
Memory Density48Gbit
Memory Configuration768M x 64bit
Clock Frequency Max4.266GHz
IC Case / PackageTFBGA
No. of Pins441Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
DRAM Type
LPDDR5
Memory Configuration
768M x 64bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.8V
Operating Temperature Min
-25°C
Product Range
-
Memory Density
48Gbit
Clock Frequency Max
4.266GHz
No. of Pins
441Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002305