Print Page
Image is for illustrative purposes only. Please refer to product description.
252 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.340 |
5+ | €27.110 |
10+ | €24.290 |
25+ | €22.650 |
50+ | €21.690 |
Price for:Each
Minimum: 1
Multiple: 1
€29.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F512M64D4EK-031 WT:B
Order Code3861312
Technical Datasheet
DRAM TypeMobile LPDDR5
Memory Density32Gbit
Memory Configuration512M x 64bit
Clock Frequency Max3.2GHz
IC Case / PackageTFBGA
No. of Pins441Pins
Supply Voltage Nom1.05V
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
DRAM Type
Mobile LPDDR5
Memory Configuration
512M x 64bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.05V
Operating Temperature Min
-25°C
Product Range
-
Memory Density
32Gbit
Clock Frequency Max
3.2GHz
No. of Pins
441Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002234