Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1260+ | €16.120 |
Product Information
Product Overview
MT40A1G8SA-062E IT:R is a MT40A1G high-speed dynamic random-access memory that internally configured as an eight-bank DRAM for the x16 configuration and as a 16-bank DRAM for the x4 and x8 configurations. This DDR4 SDRAM uses an 8n-prefetch architecture to achieve high-speed operation. The 8n-prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR4 SDRAM consists of a single 8n-bit wide, four-clock data transfer at the internal DRAM core and two corresponding n-bit wide, one-half-clock-cycle data transfers at the I/O pins.
- 1G8 configuration, cycle time (CAS latency) is tCK= 0.625ns, CL = 22
- Connectivity test, sPPR and hPPR capability
- Programmable data strobe preambles, data strobe preamble training, command/address latency
- Write levelling, self refresh mode, low-power auto self refresh
- Temperature controlled refresh (TCR), fine granularity refresh, self refresh
- Maximum power saving, output driver calibration, nominal, park, and dynamic on-die termination
- Data bus inversion (DBI) for data bus, command/Address (CA)
- Databus write cyclic redundancy check (CRC), per-DRAM addressability
- Operating temperature is -40°C to 95°C (industrial)
- Package style is 78-ball FBGA
Technical Specifications
DDR4
1G x 8bit
FBGA
1.2V
-40°C
-
8Gbit
1.6GHz
78Pins
Surface Mount
95°C
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for MT40A1G8SA-062E IT:R
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate