register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €4.670 |
10+ | €4.240 |
25+ | €4.140 |
50+ | €3.910 |
100+ | €3.690 |
250+ | €3.680 |
500+ | €3.550 |
Product Information
Product Overview
MT29F4G08ABBFAH4-IT:F is a NAND flash device that includes an asynchronous data interface for high-performance I/O operations. This device uses a highly multiplexed 8-bit bus (I/Ox) to transfer commands, addresses, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection and monitor device status (R/B#). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign. A target is the unit of memory accessed by a chip-enabled signal. A target contains one or more NAND Flash die. A NAND flash die is the minimum unit that can independently execute commands and report status. A NAND flash die, in the ONFI specification, is referred to as a logical unit (LUN).
- 4Gb density, 8-bit device width, SLC level, 1 die, nCE, RnB, 1 number of channel
- Operating voltage range is 1.8V (1.7-1.95V), feature generation set F, asynchronous interface only
- Asynchronous speed grade mode, command set: ONFI NAND Flash protocol
- Internal ECC enabled by default (Parallel), production status, design Revision F
- Open NAND Flash Interface (ONFI) 1.0-compliant, single-level cell (SLC) technology
- Page size ×8: 4352 bytes (4096 + 256 bytes), block size: 64 pages, number of planes: 1
- Asynchronous I/O performance, tRC/tWC: 30ns (1.8V), erase block: 2ms (TYP)
- Read page: 115µs (MAX) with on-die ECC enabled, read page: 25µs (MAX) with on-die ECC disabled
- Program page:200µs (TYP) with on-die ECC disabled, program page:240µs (TYP) with on-die ECC enabled
- 63-ball VFBGA package, industrial operating temperature range from -40°C to +85°C
Technical Specifications
SLC NAND
512M x 8bit
VFBGA
50MHz
1.7V
1.8V
-40°C
1.8V Parallel NAND Flash Memories
4Gbit
Parallel
63Pins
22ns
1.95V
Surface Mount
85°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate