Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoUSB7216C/KDX
Order Code3783883
Your Part Number
Technical Datasheet
114 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.130 |
| 25+ | €7.740 |
| 100+ | €7.350 |
| 250+ | €6.960 |
Price for:Each
Minimum: 1
Multiple: 1
€8.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB7216C/KDX
Order Code3783883
Technical Datasheet
USB IC TypeUSB Type-C Controller Hub
USB StandardUSB 2.0, 3.2
Supply Voltage Min1.09V
Supply Voltage Max1.21V
IC Case / PackageVQFN
No. of Pins100Pins
Data Rate10Gbps
No. of Ports6Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C Controller Hub
Supply Voltage Min
1.09V
IC Case / Package
VQFN
Data Rate
10Gbps
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
USB Standard
USB 2.0, 3.2
Supply Voltage Max
1.21V
No. of Pins
100Pins
No. of Ports
6Ports
Operating Temperature Max
70°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability