Print Page
Image is for illustrative purposes only. Please refer to product description.
156 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.830 |
25+ | €9.390 |
100+ | €8.940 |
250+ | €8.500 |
Price for:Each
Minimum: 1
Multiple: 1
€9.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB7206C/KDX
Order Code3783882
Technical Datasheet
USB IC TypeUSB Hub Controller
USB StandardUSB 2.0, 3.2
Supply Voltage Min1.09V
Supply Voltage Max1.21V
IC Case / PackageVQFN
No. of Pins100Pins
Data Rate10Gbps
No. of Ports6Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
1.09V
IC Case / Package
VQFN
Data Rate
10Gbps
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
USB Standard
USB 2.0, 3.2
Supply Voltage Max
1.21V
No. of Pins
100Pins
No. of Ports
6Ports
Operating Temperature Max
70°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability