Print Page
Image is for illustrative purposes only. Please refer to product description.
2,777 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.030 |
25+ | €5.800 |
100+ | €5.580 |
250+ | €5.350 |
Price for:Each
Minimum: 1
Multiple: 1
€6.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB5744/2G
Order Code2920715
Technical Datasheet
USB IC TypeUSB Hub Controller
USB StandardUSB 2.0, 3.1
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageVQFN
No. of Pins56Pins
Data Rate5Gbps
No. of Ports4Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
3V
IC Case / Package
VQFN
Data Rate
5Gbps
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0, 3.1
Supply Voltage Max
3.6V
No. of Pins
56Pins
No. of Ports
4Ports
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability