Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB3751A-1-A4-TR
Order Code2409623
Technical Datasheet
Power Load Switch Type-
No. of Channels3Channels
Input Voltage9V
Current Limit100mA
On State Resistance0.07ohm
IC Case / PackageQFN
No. of Pins16Pins
Thermal Protection-
On / Enable Input PolarityActive High
No. of Outputs3Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
Distribution Switch Case StyleQFN
Technical Specifications
Power Load Switch Type
-
Input Voltage
9V
On State Resistance
0.07ohm
No. of Pins
16Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
3Channels
Current Limit
100mA
IC Case / Package
QFN
Thermal Protection
-
No. of Outputs
3Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Distribution Switch Case Style
QFN
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001