Print Page
Image is for illustrative purposes only. Please refer to product description.
6,539 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.735 |
25+ | €0.611 |
100+ | €0.554 |
250+ | €0.543 |
Price for:Each
Minimum: 1
Multiple: 1
€0.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTCN75AVOA
Order Code3491022
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Accuracy± 2°C
Sensing Accuracy Range± 1°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Measured Temperature Max125°C
Sensing Temperature Max+125°C
Sensor Case StyleSOIC
Sensor Case / PackageNSOIC
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution12 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Digital
Accuracy
± 2°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
12 bits
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (25-Jun-2025)
IC Output Type
Digital
Sensing Accuracy Range
± 1°C
Measured Temperature Min
-40°C
Sensing Temperature Max
+125°C
Sensor Case / Package
NSOIC
Supply Voltage Min
2.7V
No. of Channels
1Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000179