Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.530 |
25+ | €2.960 |
100+ | €2.820 |
250+ | €2.680 |
Product Information
Product Overview
The TC7662ACPA is a charge pump DC-to-DC Converter for process instrumentation. The TC7662A is a pin-compatible upgrade to the industry standard TC7660 charge pump voltage converter. It converts a +3 to +18V input to a corresponding -3 to -18V output using only two low cost capacitors, eliminating inductors and their associated cost, size and EMI. In addition to a wider power supply input range (3 to 18V versus 1.5 to 10V for the TC7660), the TC7662A can source output currents as high as 40mA. The on-board oscillator operates at a nominal frequency of 12kHz. Operation below 12kHz (for lower supply current applications) is also possible by connecting an external capacitor from OSC to ground.
- No external diodes required
- Low output impedance at IL = 20mA, 40Ω typical
- No low-voltage terminal required
- CMOS construction
Applications
Computers & Computer Peripherals, Sensing & Instrumentation, Automation & Process Control
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DIP
40mA
-18V
3V
Inverting
0°C
-
No SVHC (25-Jun-2025)
8Pins
-
-3V
18V
Through Hole
70°C
-
Technical Docs (3)
Alternatives for TC7662ACPA
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate