Print Page
Image is for illustrative purposes only. Please refer to product description.
5,862 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.730 |
25+ | €1.430 |
100+ | €1.300 |
3300+ | €1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC6320TG-G
Order Code3491060
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel200V
Drain Source Voltage Vds P Channel200V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel7ohm
Drain Source On State Resistance P Channel7ohm
Transistor Case StyleNSOIC
No. of Pins8Pins
Power Dissipation N Channel-
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
200V
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
7ohm
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 3 - 168 hours
Drain Source Voltage Vds N Channel
200V
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
7ohm
Transistor Case Style
NSOIC
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000216
Product traceability