Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.770 |
25+ | €1.480 |
100+ | €1.410 |
250+ | €1.340 |
Product Information
Product Overview
The TC4427CPA is a 1.5A dual high-speed Power MOSFET Driver. The TC4427 device have matched rise and fall times when charging and discharging the gate of a MOSFET. This device is highly latch-up resistant under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. They can accept, without damage or logic upset, up to 500mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against Electrostatic Discharge (ESD) up to 2.0kV. The TC4427 MOSFET driver can easily charge/discharge 1000pF gate capacitances in under 30ns. This device provide low enough impedances in both the on and off states to ensure the MOSFET's intended state is not affected, even by large transients.
- High capacitive load drive capability of 1000pF in 25ns
- Consistent delay times with changes in supply voltage
- 7Ω at 25°C Typical low output impedance
- Latch-up protection - Will withstand <gt/>0.5A reverse current and down to -5V
- Input withstands negative inputs
- ESD protected of 2kV HBM
Applications
Power Management, Signal Processing
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
2Channels
Low Side
8Pins
Through Hole
1.5A
4.5V
0°C
20ns
-
-
-
MOSFET
DIP
Non-Inverting
1.5A
18V
70°C
40ns
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for TC4427CPA
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate