Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.910 |
25+ | €1.580 |
100+ | €1.510 |
250+ | €1.440 |
Product Information
Product Overview
The TC427CPA is a 1.5A dual high-speed power MOSFET Driver for use with pulse transformer drive. TTL/CMOS input voltage level is translated into a rail-to-rail output voltage level swing. The CMOS output is within 25mV of ground or positive supply. The low-impedance, high-current driver outputs swing a 1000pF load 18V in 30ns. The unique current and voltage drive qualities make the TC427 ideal power MOSFET drivers, line drivers and DC-to- DC converter building blocks. Input logic signals may equal the power supply voltage. Input current is a low 1μA, making direct interface to CMOS/bipolar switch-mode power supply control ICs possible, as well as open-collector analog comparators. Quiescent power supply current is 8mA maximum. The TC426 requires 1/5 the current of the pin-compatible bipolar DS0026 device. This is important in DC-to-DC converter applications with power efficiency constraints and high-frequency switch-mode power supply applications.
- Single supply operation
- TTL/CMOS input compatible
- Available in non-inverting configuration
- Latch-up resistant of withstands <gt/>500mA reverse current
- 6Ω Low output impedance
- 1μA Low input current
- 2kV ESD protected
Applications
Power Management, Clock & Timing, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
2Channels
Low Side
8Pins
Through Hole
1.5A
4.5V
0°C
50ns
-
-
-
MOSFET
DIP
Non-Inverting
1.5A
18V
70°C
75ns
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for TC427CPA
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate