Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.150 |
25+ | €1.340 |
100+ | €1.330 |
250+ | €1.320 |
Product Information
Product Overview
The TC1413NEPA is a CMOS high-speed MOSFET Driver will not latch-up under any conditions within its power and voltage ratings. It is not subject to damage when up to 5V of noise spiking of either polarity occurs on the ground pin. It can accept, without damage or logic upset, up to 500mA of current of either polarity being forced back into their output. All terminals are fully protected against electrostatic discharge (ESD) up to 2kV (HBM) and 400V (MM). As MOSFET driver, the TC1413N can easily charge a 1800pF gate capacitance in 20ns with matched rise and fall times. To ensure the MOSFETs intended state will not be affected even by large transients, low enough impedance in both the ON and OFF states are provided. The leading and trailing edge propagation delay times are also matched to allow driving short-duration inputs with greater accuracy.
- Input withstands negative inputs up to 5V
- High capacitive load drive capability
- Matched delay times
- Low supply current
- 2.7Ω Low output impedance
Applications
Power Management
Technical Specifications
1Channels
Low Side
8Pins
Through Hole
3A
4.5V
-40°C
35ns
-
-
-
MOSFET
DIP
Non-Inverting
3A
16V
85°C
35ns
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for TC1413NEPA
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate