Print Page
Image is for illustrative purposes only. Please refer to product description.
565 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.830 |
25+ | €4.030 |
100+ | €3.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY89322VMG-TR
Order Code3929940
Technical Datasheet
No. of Inputs2Inputs
Output Current-
Propagation Delay300ps
No. of Pins8Pins
IC Case / PackageMLF
Logic Case StyleMLF
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeDifferential PECL Translator
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
300ps
IC Case / Package
MLF
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Logic Type
Differential PECL Translator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Output Current
-
No. of Pins
8Pins
Logic Case Style
MLF
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability