Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
400+ | €1.690 |
Price for:Each
Minimum: 400
Multiple: 400
€676.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY100EPT21LKG
Order Code3052669
Technical Datasheet
No. of Inputs1Inputs
Output Current-
Propagation Delay1.9ns
No. of Pins8Pins
Logic Case StyleMSOP
IC Case / PackageMSOP
Supply Voltage Min-
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeDifferential PECL Translator
Qualification-
Product Range-
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
1.9ns
Logic Case Style
MSOP
Supply Voltage Min
-
Operating Temperature Min
-40°C
Logic Type
Differential PECL Translator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Output Current
-
No. of Pins
8Pins
IC Case / Package
MSOP
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability