Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.512 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,536.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPL133-37TC-R
Order Code4332595
Technical Datasheet
Clock IC TypeFanout Buffer
Frequency150MHz
No. of Outputs3Outputs
Supply Voltage Min1.62V
Supply Voltage Max3.63V
Clock IC Case StyleSOT-23
No. of Pins6Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PL133-37TC-R is an advanced fanout buffer design for high-performance, low-power, small form-factor applications. It accepts a reference clock input of 1MHz to 150MHz and produces three inverted outputs of the same frequency. Reference clock inputs may be LVCMOS or sine-wave signals (the inputs are internally AC-coupled). It offers the best phase noise, jitter performance, and lowest power consumption of any comparable IC.
- 3 LVCMOS inverted outputs, 12mA output drive strength
- Supports LVCMOS or sine wave input clock
- Very low jitter and phase noise, input frequency is 150MHz maximum
- Low current consumption, output rise time is 3ns max at (15pF load, 10/90% VDD, 3.3V)
- Supply current, (standby) is 0.3mA typical at (OE pin pulled low, VDD = 3.3V)
- Output current is 12mA minimum at (VOL = 0.4V, VOH = 2.4V, VDD = 3.3V)
- Additive phase jitter is 70fs typical at (VDD = 3.3V, frequency = 26MHz,offset = 12KHz ~ 5MHz)
- Output-to-output skew is 250ps maximum
- Output fall time is 2ns typical at (15pF load, 10/90% VDD, 3.3V)
- 6-lead SOT23 package, 0°C to +70°C temperature range
Technical Specifications
Clock IC Type
Fanout Buffer
No. of Outputs
3Outputs
Supply Voltage Max
3.63V
No. of Pins
6Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Frequency
150MHz
Supply Voltage Min
1.62V
Clock IC Case Style
SOT-23
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability