Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ2064DAR176-I/2J
Order Code3103376
Product RangePIC32 Family PIC32MZDA Series Microcontrollers
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €26.120 |
5+ | €25.400 |
10+ | €24.670 |
25+ | €23.950 |
50+ | €23.200 |
120+ | €22.450 |
300+ | €21.700 |
Price for:Each
Minimum: 1
Multiple: 1
€26.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ2064DAR176-I/2J
Order Code3103376
Product RangePIC32 Family PIC32MZDA Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MZDA Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
Operating Frequency Max200MHz
Program Memory Size2MB
No. of Pins176Pins
IC Case / PackageLQFP
No. of I/O's120I/O's
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
RAM Memory Size640KB
ADC Channels45Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max1.9V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MZ DA
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PIC32 Family PIC32MZDA Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
LQFP
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
ADC Channels
45Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32MZ DA
SVHC
No SVHC (21-Jan-2025)
Device Core
PIC32
Operating Frequency Max
200MHz
No. of Pins
176Pins
No. of I/O's
120I/O's
RAM Memory Size
640KB
ADC Resolution
12Bit
Supply Voltage Max
1.9V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002316