Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 60+ | €15.930 |
Product Information
Product Overview
The PIC32MZ2048ECM144-I/PL is a high performance PIC32MZ family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with microAptiv™/M-Class core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 2048kB of addressable program memory size, 160kB of Auxiliary flash, 524288bytes of data memory size, two comparators and 48-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 200MHz with wide operating voltage of 2.2 to 3.6V.
- 5 Stage pipeline
- 330DMIPS microAptiv™/M-Class Core
- 8-Channel DMA
- high-speed USB 2.0 Device/Host/OTG
- Nine 16-bit timers
- Four 32-bit timers
- 9x Capture/Compare/PWM (CCP)
- CODEC Interface (I2S,AC97)
- Peripheral pin select (PPS) Crossbar
- 2x Controller area network (CAN)
- 10/100 Base-TX Ethernet Mac
- Crypto engine
- Floating point unit (FPU)
- Instruction trace
Applications
Communications & Networking, Audio, Embedded Design & Development, Multimedia
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC32 Family PIC32MZEC Series Microcontrollers
32 bit
2MB
LQFP
Ethernet, I2C, SPI, UART, USB
48Channels
2.3V
-40°C
Surface Mount
PIC32MZ DA
MSL 1 - Unlimited
PIC32
200MHz
144Pins
120I/O's
512KB
10Bit
3.6V
85°C
PIC32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate