Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.280 |
25+ | €4.850 |
100+ | €4.390 |
250+ | €4.300 |
Product Information
Product Overview
The PIC32MX170F256D-50I/PT is a high performance PIC32MX family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with MIPS M4K core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 256kB of addressable program memory size, 3kB of Auxiliary flash, 65536bytes of data memory size, Three comparators and 13-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 50MHz with wide operating voltage of 2.3 to 3.6V.
- 5 Stage pipeline
- 83DMIPS MIPS M4K Core
- 4-Channel DMA
- Five 16-bit timers
- Two 32-bit timers
- 5x Capture/Compare/PWM (CCP)
- CODEC Interface (I2S,AC97)
- Peripheral pin select (PPS) Crossbar
- Charge time measurement unit (CTMU)
- Instruction trace
Applications
Communications & Networking, Audio, Embedded Design & Development, Multimedia
Technical Specifications
PIC32 Family PIC32MX Series Microcontrollers
32 bit
256KB
TQFP
I2C, I2S, SPI, UART
13Channels
2.3V
-40°C
Surface Mount
PIC32MX
MSL 1 - Unlimited
PIC32 MX
50MHz
44Pins
34I/O's
64KB
10Bit
3.6V
85°C
PIC32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate