Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CX1012BZ24032T-E/S8B
Order Code4628786
Product RangePIC32 Family PIC32CX-BZ2 Series Microcontrollers
Technical Datasheet
3,300 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.480 |
25+ | €2.250 |
100+ | €2.050 |
3300+ | €2.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CX1012BZ24032T-E/S8B
Order Code4628786
Product RangePIC32 Family PIC32CX-BZ2 Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32CX-BZ2 Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max64MHz
Program Memory Size1MB
No. of Pins32Pins
IC Case / PackageVQFN-EP
No. of I/O's16I/O's
InterfacesI2C, LIN, SPI, USART
RAM Memory Size128KB
ADC Channels6Channels
ADC Resolution12Bit
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32CX-BZ2
QualificationAEC-Q100
Technical Specifications
Product Range
PIC32 Family PIC32CX-BZ2 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
VQFN-EP
Interfaces
I2C, LIN, SPI, USART
ADC Channels
6Channels
Supply Voltage Min
1.9V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32CX-BZ2
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4F
Operating Frequency Max
64MHz
No. of Pins
32Pins
No. of I/O's
16I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
PIC32
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability