Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32AK6416GC41036-I/M7
Order Code4709729
Product RangePIC32 Family PIC32AK Series Microcontrollers
Technical Datasheet
250 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.840 |
25+ | €1.670 |
100+ | €1.520 |
250+ | €1.490 |
Price for:Each
Minimum: 1
Multiple: 1
€1.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32AK6416GC41036-I/M7
Order Code4709729
Product RangePIC32 Family PIC32AK Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32AK Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
Operating Frequency Max200MHz
Program Memory Size64KB
No. of Pins36Pins
IC Case / PackageWFVQFN-EP
No. of I/O's27I/O's
InterfacesI2C, I2S, SPI, UART
RAM Memory Size16KB
ADC Channels15Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32AK
Qualification-
Technical Specifications
Product Range
PIC32 Family PIC32AK Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
WFVQFN-EP
Interfaces
I2C, I2S, SPI, UART
ADC Channels
15Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32AK
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC32
Operating Frequency Max
200MHz
No. of Pins
36Pins
No. of I/O's
27I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability