Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.760 |
25+ | €1.600 |
100+ | €1.450 |
250+ | €1.420 |
Product Information
Product Overview
PIC32AK1216GC41036-I/M7 is a high-performance 32bit microcontroller from Microchip's PIC32AK family, built on a powerful MIPS-based core. It operates at speeds of up to 200MHz and features an integrated single and double-precision Floating-Point Unit (FPU), making it ideal for complex signal processing and control applications. The device offers up to 128kB of ECC-protected Flash memory and 16 KB of ECC RAM, along with a 6-channel DMA controller for efficient data handling. It supports a rich peripheral set including UART, SPI, I²C, SENT, QEI, and PWM modules.
- 128kbytes flash, 16kbytes RAM
- Dual 12bit ADCs up to 40Msps with 22 configurable analogue inputs
- Three 100MHz rail-to-rail op-amps and high-speed analogue comparators with DACs
- High-current I/Os with programmable pull-up/down, open-drain, and PPS remappable pins
- Edge/level interrupts on I/O with 5 external sources and programmable interrupt priorities
- Clocking options: 8MHz FRC/BFRC, crystal, dual 1.6GHz PLLs, REFO output
- Four PWM generators with 8 outputs, 2.5ns resolution, supporting various motor types
- Robust security: secure boot, debug, immutable root of trust, flash write protection
- Safety features: watchdog timers, fail-safe clock, ECC on flash/RAM, CRC, MBIST
- Available in 36 pin VQFN package, temperature range from -40°C to 85°C (industrial)
Technical Specifications
PIC32 Family PIC32AK Series Microcontrollers
32 bit
128KB
VQFN-EP
I2C, I2S, SPI, UART
15Channels
3V
-40°C
Surface Mount
PIC32AK
No SVHC (25-Jun-2025)
PIC32
200MHz
36Pins
27I/O's
16KB
12Bit
3.6V
85°C
PIC32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate