Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ16GA002T-I/SO
Order Code3635456
Product RangePIC24 Family PIC24FJGA Series Microcontrollers
Technical Datasheet
1,600 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1600+ | €2.490 |
4800+ | €2.440 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
€3,984.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ16GA002T-I/SO
Order Code3635456
Product RangePIC24 Family PIC24FJGA Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24FJGA Series Microcontrollers
Device CorePIC24
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size16KB
No. of Pins28Pins
IC Case / PackageSOIC
No. of I/O's21I/O's
InterfacesI2C, SPI, UART
RAM Memory Size4KB
ADC Channels10Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesPIC24FJ GA
MCU FamilyPIC24
Qualification-
Technical Specifications
Product Range
PIC24 Family PIC24FJGA Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
16KB
IC Case / Package
SOIC
Interfaces
I2C, SPI, UART
ADC Channels
10Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
PIC24
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC24
Operating Frequency Max
32MHz
No. of Pins
28Pins
No. of I/O's
21I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
PIC24FJ GA
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability