Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC24F04KL101-E/MQ
Order Code3635116
Product RangePIC24 Family PIC24FKL Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Quantity | Price (ex VAT) |
---|---|
584+ | €0.949 |
Price for:Each
Minimum: 584
Multiple: 584
€554.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24F04KL101-E/MQ
Order Code3635116
Product RangePIC24 Family PIC24FKL Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24FKL Series Microcontrollers
Device CorePIC24
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size4KB
No. of Pins20Pins
IC Case / PackageQFN
No. of I/O's17I/O's
InterfacesI2C, SPI, UART
RAM Memory Size512Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesPIC24F KL
MCU FamilyPIC24
Qualification-
Technical Specifications
Product Range
PIC24 Family PIC24FKL Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
4KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
PIC24
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC24
Operating Frequency Max
32MHz
No. of Pins
20Pins
No. of I/O's
17I/O's
RAM Memory Size
512Byte
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Series
PIC24F KL
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability