Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC24F04KL100T-I/ST
Order Code3635115
Product RangePIC24 Family PIC24FKL Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24F04KL100T-I/ST
Order Code3635115
Product RangePIC24 Family PIC24FKL Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24FKL Series Microcontrollers
Device CorePIC24
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size4KB
No. of Pins14Pins
IC Case / PackageTSSOP
No. of I/O's12I/O's
InterfacesI2C, SPI, UART
RAM Memory Size512Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesPIC24F KL
MCU FamilyPIC24
Qualification-
Technical Specifications
Product Range
PIC24 Family PIC24FKL Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
4KB
IC Case / Package
TSSOP
Interfaces
I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
PIC24
SVHC
No SVHC (15-Jan-2018)
Device Core
PIC24
Operating Frequency Max
32MHz
No. of Pins
14Pins
No. of I/O's
12I/O's
RAM Memory Size
512Byte
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
PIC24F KL
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001