Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.160 |
25+ | €7.470 |
100+ | €7.320 |
250+ | €7.170 |
Product Information
Product Overview
The PIC18F97J60-I/PF is a high-performance Flash Microcontroller with integrated 10Mbps Ethernet communications peripheral. This single-chip solution is ideal for applications requiring remote control and monitoring. This family introduces a new line of low-voltage devices with the foremost traditional advantage of all PIC18 microcontrollers, namely, high computational performance and a rich feature set at an extremely competitive price point. These features make this family a logical choice for many high-performance applications where cost is a primary consideration.
- Low-power and high-speed CMOS flash technology
- 8kB Ethernet buffer
- Support for unicast, multicast and broadcast packets
- Supports one 10Base-T port
- Programmable automatic retransmit on collision
- Programmable padding and CRC generation
- Programmable automatic rejection of erroneous packets
- Activity outputs for 2 LED indicators
- Internal DMA for fast memory copying
- Programmable pattern match of up to 64 bytes within packet at user-defined offset
- Flexible oscillator structure
- Two capture/compare/PWM (CCP) modules
- IEEE 802.3 Compatible Ethernet controller
- Integrated MAC and 10Base-T PHY
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC18 Family PIC18FJ6x Series Microcontrollers
41.66MHz
100Pins
70I/O's
3.7KB
10Bit
3.6V
85°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
128KB
TQFP
EUSART, I2C, PSP, SPI
16Channels
2V
-40°C
Surface Mount
PIC18F J6x
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate