Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.500 |
25+ | €9.480 |
Product Information
Product Overview
The PIC18F4585-I/P is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 48kB of addressable program memory size, 3328bytes of data memory size, 36 general-purpose I/O pins, two comparators and 11-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- 32kHz to 8MHz internal oscillator
- Watch dog timer (WDT)
- One 8-bit digital timer
- Three 16-bit digital timers
- 1x Capture/Compare/PWM (CCP)
- 1x Enhanced Capture/Compare/PWM (ECCP)
- Controller area network (CAN)
- Local interconnect network (LIN)
- In-Circuit Serial Programming™ (ICSP™)
- 1024bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18F45xx Series Microcontrollers
40MHz
40Pins
36I/O's
3.25KB
10Bit
5.5V
85°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
48KB
DIP
ECAN, EUSART, I2C, PSP, SPI
11Channels
4.2V
-40°C
Through Hole
PIC18F45xx
-
Technical Docs (3)
Alternatives for PIC18F4585-I/P
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate