Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.960 |
| 25+ | €1.940 |
| 100+ | €1.910 |
| 250+ | €1.890 |
Product Information
Product Overview
The PIC16F688-I/P Flash microcontroller offers all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0-5.5 volts, on-board EEPROM Data Memory, and nanoWatt Technology. Standard analog peripherals include up to 8 channels of 10-bit A/D, an analog comparator module w/ programmable on-chip voltage reference and an Enhanced USART (EUSART) peripheral that supports communications protocols such as RS232/485 as well as the LIN protocol.
- 256 bytes of EEPROM data memory
- Extended WDT
- MPLAB® ICD 2 programming support or debugging support with optional header adapter
- Precision internal oscillator - software selectable 8 MHz - 32 KHz.
- nanoWatt Technology
- Software selectable BOR
- In-Circuit Serial Programming™ (ICSP™) via two pins
- Programmable Code Protection
- A/D Converter
- 8-level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Software selectable frequency range of 8 MHz to 125 kHz
- Software tunable
- Two-Speed Start-Up mode
- Crystal fail detect for critical applications
- Clock mode switching during operation for power savings
Applications
Consumer Electronics, Embedded Design & Development, System Monitoring, Test & Measurement, Clock & Timing, Automotive
Technical Specifications
PIC16 Family PIC16F6XX Series Microcontrollers
20MHz
14Pins
12I/O's
256Byte
10Bit
5.5V
85°C
PIC16
AEC-Q100
No SVHC (25-Jun-2025)
PIC16
7KB
DIP
EUSART
8Channels
2V
-40°C
Through Hole
PIC16F6xx
-
Technical Docs (3)
Alternatives for PIC16F688-I/P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate