Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €68.560 |
25+ | €67.190 |
Product Information
Product Overview
The PIC16F628A-I/P is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 224bytes of data memory size, 16 general-purpose I/O pins and two comparators. This device operates at a maximum frequency of 20MHz with wide operating voltage of 3 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- Low voltage programming
- Low speed clock mode
- Programmable BOR
- 4MHz internal RC oscillator
- On-chip voltage reference
- 128bytes of EEPROM data memory
- LCD
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Notes
Product 1523938 has a pack size of 25 items.
Technical Specifications
PIC16 Family PIC16F6XX Series Microcontrollers
20MHz
18Pins
16I/O's
224Byte
-
5.5V
85°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
3.5KB
DIP
USART
-
3V
-40°C
Through Hole
PIC16F6xx
-
Technical Docs (3)
Alternatives for PIC16F628A-I/P
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate