Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.993 |
25+ | €0.907 |
100+ | €0.821 |
250+ | €0.805 |
Product Information
Product Overview
PIC16F18056-I/STX is a microcontroller which has a suite of digital and analogue peripherals that enable cost-sensitive sensor and real-time control applications. The family includes a 10-bit analogue-to-digital converter with computation (ADCC), automated capacitive voltage divider (CVD) techniques for advanced capacitive touch sensing, an 8bit digital-to-analogue converter (DAC) module, and many more waveform control and communication peripherals. This small form factor, feature-rich device is well suited for low-cost sensor and control applications.
- C compiler-optimized RISC architecture, 16-level deep hardware stack
- Operating speed: DC - 32MHz clock input, 125ns minimum instruction time
- Programmable code protection and write protection, device information area (DIA) stores
- Reduce device power consumption, reduce system electrical noise while performing ADC conversions
- 16-bit resolution for capture/compare modes, 10-bit resolution for pulse-width modulator mode
- Multiple signal sources, programmable dead band, fault-shutdown input
- Generates true linear frequency control and increased frequency resolution
- Inter-integrated circuit (I2C) mode, 7/10-bit addressing modes
- Zero-cross detect (ZCD), detect when AC signal on pin crosses ground
- Operating voltage rating range from 1.8V to 5.5V
Technical Specifications
PIC16 Family PIC16F180xx Series Microcontrollers
32MHz
28Pins
25I/O's
2KB
10Bit
5.5V
85°C
PIC16
-
PIC16
28KB
VQFN
EUSART, I2C, SPI
24Channels
1.8V
-40°C
Through Hole
PIC16F180xx
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate