Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.510 |
| 25+ | €2.460 |
Product Information
Product Overview
The PIC16F1719-I/P is a 8-bit intelligent analogue Flash Microcontroller combines analogue integration with extreme low power (XLP) to suit a variety of general purpose applications. This microcontroller delivers on-chip operational amplifier, core independent peripherals (CLC, COG, NCO and zero cross detect) and peripheral pin select, providing for increased design flexibility. This family of device contains an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select registers (FSRs) provides the ability to read program and data memory.
- 28kB Flash program memory
- 2kB Data SRAM
- High endurance flash memory (HEF)
- 128B of Non-volatile data storage
- 36 I/O pins
- Four 8-bit timer/one 16-bit timer
- 2 x High-speed comparators
- 2 x Operational amplifier
- 28-channel x 10-bit ADC
- One 8-bit DAC and one 5-bit DAC
- Zero cross detect
- 2 x CCP/2 x PWM
- 1 x COG
- 1 x EUSART
- 1 x I²C/SPI
- 4 x CLC
- 1 x NCO
- Interrupt capability
- Power-on reset (POR)
- Power-up timer (PWRT)
- Low-power brown-out reset (LPBOR)
- Programmable Watchdog Timer (WDT) up to 256s
- Programmable code protection
Applications
Industrial, Computers & Computer Peripherals
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16F171x Series Microcontrollers
32MHz
40Pins
36I/O's
2KB
10Bit
5.5V
85°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
28KB
DIP
EUSART, I2C, SPI
28Channels
2.3V
-40°C
Through Hole
PIC16F17xx
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC16F1719-I/P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate