Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C765-I/L
Order Code3627938
Product RangePIC16 Family PIC16C7xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
108+ | €5.820 |
Price for:Each
Minimum: 108
Multiple: 108
€628.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C765-I/L
Order Code3627938
Product RangePIC16 Family PIC16C7xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16C7xx Series Microcontrollers
Device CorePIC16
Operating Frequency Max24MHz
Program Memory Size14KB
No. of Pins44Pins
IC Case / PackageLCC
No. of I/O's33I/O's
InterfacesUSART, USB
RAM Memory Size256Byte
ADC Channels8Channels
ADC Resolution8Bit
Supply Voltage Min4.35V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16C7xx
Qualification-
Technical Specifications
Product Range
PIC16 Family PIC16C7xx Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
44Pins
No. of I/O's
33I/O's
RAM Memory Size
256Byte
ADC Resolution
8Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC16
Program Memory Size
14KB
IC Case / Package
LCC
Interfaces
USART, USB
ADC Channels
8Channels
Supply Voltage Min
4.35V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16C7xx
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495
Product traceability