Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMSC080SMA330B4
Order Code3997280
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id41A
Drain Source Voltage Vds3.3kV
Drain Source On State Resistance0.084ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.97V
Power Dissipation381W
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
41A
Drain Source On State Resistance
0.084ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
2.97V
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Channel Type
N Channel
Drain Source Voltage Vds
3.3kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
20V
Power Dissipation
381W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008382
Product traceability