Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2+ | €361.510 |
10+ | €356.370 |
25+ | €335.860 |
Price for:Each
Minimum: 2
Multiple: 2
€723.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMPF300T-FCG484I.
Order Code3679888
Technical Datasheet
FPGA Type-
No. of Logic Cells300000Logic Cells
No. of Pins484Pins
No.of User I/Os244I/O's
Qualification-
SVHCNo SVHC (25-Jun-2025)
No. of I/O's244I/O's
No. of Macrocells300000Macrocells
Technical Specifications
FPGA Type
-
No. of Pins
484Pins
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Macrocells
300000Macrocells
No. of Logic Cells
300000Logic Cells
No.of User I/Os
244I/O's
MSL
MSL 3 - 168 hours
No. of I/O's
244I/O's
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069401
Product traceability