Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | €4.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€2,300.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMM5451YV-TR
Order Code2809980
Technical Datasheet
Output Current Max25mA
IC Case / PackagePLCC
No. of Pins44Pins
Input Voltage Min4.75V
Input Voltage Max11V
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Device TopologyLinear
Driver Case StylePLCC
No. of Outputs35Outputs
Output Current25mA
Switching Frequency500kHz
Technical Specifications
Output Current Max
25mA
No. of Pins
44Pins
Input Voltage Max
11V
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Device Topology
Linear
No. of Outputs
35Outputs
Switching Frequency
500kHz
IC Case / Package
PLCC
Input Voltage Min
4.75V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
PLCC
Output Current
25mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability