Print Page
Image is for illustrative purposes only. Please refer to product description.
2,089 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.353 |
25+ | €0.306 |
100+ | €0.305 |
3000+ | €0.304 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC7221YM5-TR
Order Code2510428
Technical Datasheet
Comparator TypeMicropower
No. of Channels1Channels
Response Time / Propogation Delay13.5µs
No. of Monitored Voltages1Monitors
Supply Voltage Range2.2V to 10V
IC Case / PackageSOT-23
Supply Voltage Min2.2V
No. of Pins5Pins
Supply Voltage Max10V
Reset Output TypeOpen-Drain
Comparator Output TypeOpen Drain
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Delay Time10µs
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Product Overview
The MIC7221 is micropower comparator featuring rail-to-rail input performance in Micrel’s IttyBitty® SOT-23-5 package and optimized for single supply operation from 2.2V to 10V power supplies. MIC7221 has an open-drain output for mixed-voltage applications with an external pull-up resistor.
- Guaranteed performance at 2.2V, 2.7V, 5V, and 10V
- 7μA typical supply current at 5V
- less than 5μs response time at 5V
- Open-drain output (MIC7221)
- Input voltage range may exceed supply voltage by 0.3V
- more than 100mA typical sink or source
Applications
Portable Devices, Communications & Networking, Signal Processing
Technical Specifications
Comparator Type
Micropower
Response Time / Propogation Delay
13.5µs
Supply Voltage Range
2.2V to 10V
Supply Voltage Min
2.2V
Supply Voltage Max
10V
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Delay Time
10µs
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
No. of Monitored Voltages
1Monitors
IC Case / Package
SOT-23
No. of Pins
5Pins
Reset Output Type
Open-Drain
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
SOT-23
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability